Intersil ICL3222EIB technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3222EIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.