
Intersil ICL3222EIBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 500Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3222EIBZ to view detailed technical specifications.
No datasheet is available for this part.