
RS-232 transmitter/receiver with ±15kV ESD protection. Operates from a +3V to +5.5V supply, consuming only 1µA. Features a 500Kbps data rate and two transmitters. This surface mount component is available in TSSOP packaging and is lead-free and RoHS compliant.
Intersil ICL3223EIVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3223EIVZ-T to view detailed technical specifications.
No datasheet is available for this part.