Intersil ICL3225ECA technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ICL3225E |
| Supply Current | 10uA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3225ECA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.