Intersil ICL3227CA technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Height | 1.85mm |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Resistance | 1R |
| RoHS Compliant | No |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3227CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
