
Intersil ICL3227EIAZA technical specifications.
| Package/Case | SSOP |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3227EIAZA to view detailed technical specifications.
No datasheet is available for this part.