Intersil ICL3232CB technical specifications.
| Package/Case | SOIC |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3232CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.