
RS-232 bus transceiver featuring 2 drivers and 2 receivers, supporting a 500Kbps data rate. This surface mount component operates from a +3V to +5.5V supply voltage, with a typical 1µA supply current. It offers a logic function as a receiver and is RoHS compliant. The SOIC package measures 10mm in length, 4mm in width, and 1.5mm in height, with an operating temperature range of 0°C to 70°C.
Intersil ICL3232CBNZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232CBNZ to view detailed technical specifications.
No datasheet is available for this part.
