
RS-232 bus transceiver IC supporting data rates up to 500Kbps. Features 2 transmitters and 2 receivers, operating from a 3V to 5.5V supply voltage with a typical 1µA supply current. This surface mount component, available in TSSOP packaging, offers a lead-free and RoHS compliant design. Operating temperature range is 0°C to 70°C.
Intersil ICL3232CVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232CVZ to view detailed technical specifications.
No datasheet is available for this part.