
Surface mount RS-232 transmitter/receiver IC with a 500Kbps data rate. Features 2 transmitters and 2 receivers, operating from a +3V to +5.5V supply. This RoHS compliant component offers a low 1µA supply current and is available in a TSSOP package.
Intersil ICL3232CVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232CVZ-T to view detailed technical specifications.
No datasheet is available for this part.
