
RS-232 transceiver IC featuring ±15kV ESD protection. Operates from +3V to +5.5V supply voltage, with a typical supply current of 1mA and low 1µA shutdown current. Supports data rates up to 500Kbps. Includes two transmitters and two receivers, enabling full RS-232 communication. Available in SSOP package for surface mounting, with dimensions of 6.5mm length, 5.6mm width, and 1.85mm height. RoHS compliant and lead-free.
Intersil ICL3232ECAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232ECAZ-T to view detailed technical specifications.
No datasheet is available for this part.