
RS-232 transceiver IC featuring ±15kV ESD protection. Operates from +3V to +5.5V supply voltage with a low 1µA quiescent current. Supports data rates up to 500kbps, ideal for serial communication interfaces. Includes two transmitters and one receiver, suitable for surface mount applications. Packaged on tape and reel, this lead-free and RoHS compliant component offers reliable performance within a 0°C to 70°C temperature range.
Intersil ICL3232ECV-16Z-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232ECV-16Z-T to view detailed technical specifications.
No datasheet is available for this part.