Intersil ICL3232EFV-16Z-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232EFV-16Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
