
RS-232 transceiver IC with ±15kV ESD protection, operating from a +3V to +5.5V supply. Features a 500Kbps data rate and low 1mA supply current. Includes two transmitters and two receivers, supporting serial communication. Surface mountable in SSOP package, RoHS compliant, with an operating temperature range of -40°C to +85°C.
Intersil ICL3232EIAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICL3232E |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232EIAZ to view detailed technical specifications.
No datasheet is available for this part.
