
RS-232 transceiver IC featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage with a low 1µA quiescent current. Supports data rates up to 500kbps, with two transmitters and one receiver. Designed for surface mount applications in SSOP packaging, this lead-free and RoHS-compliant component is supplied on tape and reel.
Intersil ICL3232EIAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232EIAZ-T to view detailed technical specifications.
No datasheet is available for this part.
