
RS-232 bus transceiver featuring 2 transmitters and 2 receivers, supporting a 3V to 5.5V operating supply voltage with a 5V nominal. This surface mount component offers a 500Kbps data rate and operates within a -40°C to 85°C temperature range. The lead-free, RoHS-compliant design is available in a TSSOP package with dimensions of 4.5mm width, 5.1mm length, and 0.95mm height.
Intersil ICL3232IVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232IVZ to view detailed technical specifications.
No datasheet is available for this part.