Intersil ICL3232IVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232IVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.