Intersil ICL3241ECA technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Receivers | 5 |
| Number of Transceivers | 3 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3241ECA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
