
The ICL3241ECVZ is a single-transceiver interface IC from Intersil, operating within a temperature range of 0°C to 70°C. It supports a data rate of up to 500Kbps and is designed for use with a 5V operating supply voltage. The device is packaged in a TSSOP28 lead-free package and is compliant with RoHS regulations. It features a low supply current of 1mA.
Intersil ICL3241ECVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICL3241E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3241ECVZ to view detailed technical specifications.
No datasheet is available for this part.
