
Surface mount transceiver IC supporting RS-232 interface with a data rate of 500Kbps. Operates from a 3V to 5.5V supply voltage, featuring a low 1mA supply current. Includes 3 transmitters and 5 receivers, with a single transceiver channel. Packaged in SSOP with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height, suitable for surface mounting. RoHS compliant with an operating temperature range of 0°C to 70°C.
Intersil ICL3243CAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICL3243 |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3243CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
