
The ICL3243ECVZ is a 5-channel receiver integrated circuit from Intersil, packaged in a lead-free TSSOP-28 package. It operates at a maximum supply voltage of 5.5V and supports data rates of up to 500Kbps. This device is RoHS compliant and suitable for use in a variety of applications. The ICL3243ECVZ is designed for use in bus transceiver applications, with 3 transmitters and 1 transceiver. It is available in a TSSOP-28 package, measuring .25 inches in height.
Intersil ICL3243ECVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3243ECVZ to view detailed technical specifications.
No datasheet is available for this part.