Intersil ICL3245EIAZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3245EIAZ to view detailed technical specifications.
No datasheet is available for this part.