
Intersil ICL7106CM44Z technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 9V |
| Nominal Supply Current | 1mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 4 |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7106CM44Z to view detailed technical specifications.
No datasheet is available for this part.
