
Intersil ICL7106CM44ZT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Series | ICL7106 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7106CM44ZT to view detailed technical specifications.
No datasheet is available for this part.
