Intersil ICL7107CM44 technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7107CM44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
