
The ICL7107RCPLZ is a 3-bit analog-to-digital converter with a single channel and 3.5-bit resolution. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 6V. The device is mounted through a hole and packaged in a DIP-40 package. The ICL7107RCPLZ is compliant with RoHS regulations and is available in a lead-free version.
Intersil ICL7107RCPLZ technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7107RCPLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
