Intersil ICL7136CM44ZT technical specifications.
| Lead Free | Lead Free |
| Number of Analog Inputs | 1 |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7136CM44ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.