8-pin operational amplifier featuring a 1.4MHz unity gain bandwidth and 1.6V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 10000 and a maximum input offset voltage of 20000µV. Designed for commercial temperature grades, it operates from a nominal supply voltage of 5V (or ±5V) with a maximum supply current of 2.5mA. The component boasts a typical common-mode reject ratio of 87 and includes frequency compensation.
Intersil ICL7611DCTV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ICL7611DCTV to view detailed technical specifications.
No datasheet is available for this part.