
General purpose operational amplifier IC featuring a 1.4MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel CMOS amplifier offers a 44kHz bandwidth, 104dB voltage gain, and 40mA output current per channel. Operating from a 1V to 16V supply range, it boasts a 96dB CMRR and 94dB PSRR. The device is surface mountable in an 8-pin SOIC package, with low 1pA input bias current and 15mV input offset voltage.
Intersil ICL7612DCBAZ-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7612DCBAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
