
General purpose operational amplifier IC featuring CMOS technology. Offers a 1.4MHz gain bandwidth product and 44kHz bandwidth with a 1.6V/µs slew rate. This single-channel amplifier boasts a high 104dB voltage gain, 96dB common mode rejection ratio, and 94dB power supply rejection ratio. Operates with dual supply voltages from 1V to 8V, or single supply from 1V to 16V. Features low 1pA input bias current and 15mV input offset voltage. Packaged in an 8-pin PDIP for through-hole mounting.
Intersil ICL7612DCPAZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 4.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Slew Rate-Nom | 1.6V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7612DCPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
