Dual operational amplifier featuring a 0.48MHz unity gain bandwidth and 0.16V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 5600 and a maximum input offset voltage of 20000µV. Designed for commercial temperature ranges (0°C to 70°C), it operates with a nominal supply voltage of 5V, accommodating a range from -9V to +9V. The device is housed in an 8-terminal SOIC package with a nominal width of 3.9mm and length of 4.9mm.
Intersil ICL7621DCBA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.16 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 5600 |
| Unity Gain BW-Nom | 480 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ICL7621DCBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.