Intersil ICL7650SCPA-1 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 700uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7650SCPA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
