
CMOS voltage converter, a charge pump topology, offers an inverting logic function with an adjustable output voltage ranging from -1.5V to -12V. This surface mount component, housed in a SOIC package, operates with an input voltage range of 1.5V to 12V and supports a maximum output current of 45mA. Featuring a maximum switching frequency of 10kHz and a low supply current of 165µA, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Intersil ICL7660ACBAZA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Current | 165uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7660ACBAZA to view detailed technical specifications.
No datasheet is available for this part.
