
CMOS voltage converter, charge pump topology, featuring an inverting logic function. Surface mount device with a maximum output current of 45mA and a maximum supply current of 165µA. Operates within a temperature range of 0°C to 70°C, with a maximum switching frequency of 10kHz. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Intersil ICL7660ACBAZA-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Supply Current | 165uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7660ACBAZA-T to view detailed technical specifications.
No datasheet is available for this part.
