
CMOS voltage converter, a charge pump topology, offers adjustable negative voltage output from 1.5V to 12V, with a maximum output current of 45mA. This through-hole component operates with an input voltage range of 1.5V to 12V and a maximum supply current of 165µA. Featuring a switching frequency up to 10kHz, it is housed in a PDIP package with dimensions of 10.16mm length, 7.11mm width, and 4.95mm height. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Intersil ICL7660ACPAZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Current | 165uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Topology | Charge Pump |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7660ACPAZ to view detailed technical specifications.
No datasheet is available for this part.
