Intersil ICL7660AIBA technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Type | Adjustable |
| Output Voltage | -12V |
| Package Quantity | 1960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7660AIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
