
CMOS voltage converter, a charge pump DC/DC controller, operates with a minimum input voltage of 1.5V and a maximum of 12V. This surface mount component, housed in an SOIC package, delivers an inverting output voltage ranging from -1.5V to -12V with a maximum output current of 45mA. It features a maximum switching frequency of 10kHz and a low maximum supply current of 165µA, with a nominal supply current of 80µA. The operating temperature range spans from -40°C to 85°C, and the component is RoHS compliant.
Intersil ICL7660AIBAZA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Current | 165uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Output Current | 45mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7660AIBAZA to view detailed technical specifications.
No datasheet is available for this part.
