
Intersil ICL7660AIBAZA-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Supply Current | 165uA |
| Mount | Surface Mount |
| Output Voltage | -12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7660AIBAZA-T to view detailed technical specifications.
No datasheet is available for this part.
