Intersil ICL7660CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Voltage | 18.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7660CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
