Intersil ICL7660SCBA-T technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Type | Adjustable |
| Output Voltage | 22.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7660SCBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
