Intersil ICL7660SCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Voltage | 22.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7660SCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.