
Super Voltage Converter, a charge pump DC/DC controller, offers an adjustable output voltage up to 22.8V from an input range of 1.5V to 12V. This surface mountable SOIC package component features a maximum output current of 45mA and a low supply current of 180µA. Operating within a temperature range of -40°C to 85°C, it supports an inverting logic function with a maximum switching frequency of 35kHz. The component is RoHS compliant and lead-free.
Intersil ICL7660SIBAZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Output Voltage | 22.8V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 180uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 45mA |
| Output Type | Adjustable |
| Output Voltage | 22.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7660SIBAZ to view detailed technical specifications.
No datasheet is available for this part.
