Intersil ICL7660SIPA technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 9.59mm |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7660SIPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
