Intersil ICL7662CPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 38.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7662CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
