
Multi-voltage supervisor and voltage detector IC featuring two monitored inputs. Operates with a supply voltage range of 1.8V to 16V, consuming a maximum of 10µA supply current. Offers overvoltage detection at 1.325V and undervoltage detection at 1.275V. Includes active high reset functionality and a 20mA output current capability. Packaged in an 8-pin SOIC for surface mounting.
Intersil ICL7665SACBA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Output Current | 20mA |
| Output Voltage | 2V |
| Overvoltage Threshold | 1.325V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | No |
| Series | ICL7665 |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7665SACBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
