
Multi-voltage supervisor and voltage detector IC in an 8-SOIC package, designed for surface mount applications. Features a threshold voltage of 1.3V with a reset threshold range of 1.275V to 1.325V, monitoring up to two voltages. Operates with a minimum supply voltage of 1.8V and a maximum of 16V, drawing a maximum supply current of 10µA. This lead-free, RoHS-compliant component has an operating temperature range of 0°C to 70°C and is supplied on tape and reel.
Intersil ICL7665SACBAZ-T technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 1.325V |
| Min Reset Threshold Voltage | 1.275V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 1.325V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SACBAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
