
Dual voltage detector IC, surface mountable in an 8-pin SOIC package. Features programmable hysteresis and voltage thresholds, with a reset threshold range of 1.275V to 1.325V and a 2% tolerance. Operates from 1.8V to 16V supply voltage, consuming a maximum of 10µA supply current. Offers a maximum output current of 20mA and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Intersil ICL7665SAIBAZA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Reset Threshold Voltage | 1.325V |
| Min Reset Threshold Voltage | 1.275V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Type | Voltage |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Type | Voltage Detector |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SAIBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
