
This multi-voltage supervisor and voltage detector IC monitors two voltage levels with reset thresholds between 1.275V and 1.325V. Operating from 1.8V to 16V, it features a low supply current of 10µA and an active-high reset output. Packaged in an 8-SOIC surface-mount case (5mm L x 4mm W x 1.5mm H), this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Intersil ICL7665SAIBAZA-T technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.325V |
| Min Reset Threshold Voltage | 1.275V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 1.325V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SAIBAZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
