
Multi-voltage supervisor and voltage detector IC for power management. Features two monitored inputs and two monitored voltages with overvoltage threshold at 1.4V and undervoltage threshold at 1.2V. Operates with a supply voltage range of 1.6V to 16V and a low supply current of 2.9uA (typical) up to 10uA (max). Surface mountable in an 8-SOIC package, it offers an output current of 20mA and active high reset.
Intersil ICL7665SCBA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Output Current | 20mA |
| Output Voltage | 2V |
| Overvoltage Threshold | 1.4V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| RoHS Compliant | No |
| Supply Current | 2.9uA |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.2V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7665SCBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
