Intersil ICL7665SCBAZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 1.4V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | ICL7665 |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SCBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
